135104-01-06.00 | Amphenol RF
Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-316/U, grommet black, 153 mm, 135104-01-06.00
Order No.: 81F1896
EAN: 4099891091408
MPN:
135104-01-06.00
Unit Price (€ / pc.)
20.8488 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
521.22 € *
Price list
Quantity
Price per unit*
25 pcs.
20.8488 €
50 pcs.
20.3490 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (angled) | |
| Connection (2) | SMA plug (angled) | |
| Cable length | 153 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-316/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |