135104-02-06.00 | Amphenol RF
Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-174/U, grommet black, 153 mm, 135104-02-06.00
Order No.: 81F1872
EAN: 4099891091248
MPN:
135104-02-06.00
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
513.49 € *
Price list
Quantity
Price per unit*
25 pcs.
20.5394 €
50 pcs.
20.0515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA-Stecker (abgewinkelt) | |
Connection (2) | SMA-Stecker (abgewinkelt) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-174/U | |
Cable length | 153 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |