135104-02-36.00 | Amphenol RF
Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-174/U, grommet black, 914 mm, 135104-02-36.00
Order No.: 81F2044
EAN: 4099891092276
MPN:
135104-02-36.00
Unit Price (€ / pc.)
24.3236 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
608.09 € *
Price list
Quantity
Price per unit*
25 pcs.
24.3236 €
50 pcs.
23.7405 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (angled) | |
| Connection (2) | SMA plug (angled) | |
| Cable length | 914 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-174/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |