135104-02-48.00 | Amphenol RF

Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-174/U, grommet black, 1.219 m, 135104-02-48.00

Order No.: 81F2088
EAN: 4099891092559
MPN:
135104-02-48.00
Amphenol RF
135104-02-48.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
25.6088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.61 € *
Price list
Quantity
Price per unit*
25 pcs.
25.6088 €
50 pcs.
25.0019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMA plug (angled)
Connection (2) SMA plug (angled)
Cable protection bushing colour black
Impedance 50 Ω
Cable type RG-174/U
Cable length 1.219 m
Logistics
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead