135104-07-18.00 | Amphenol RF

Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-142, grommet black, 457 mm, 135104-07-18.00

Order No.: 81F2463
EAN: 4099891094003
MPN:
135104-07-18.00
135104-07-18.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
41.5667 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,039.17 € *
Price list
Quantity
Price per unit*
25 pcs.
41.5667 €
50 pcs.
40.5671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMA-Stecker (abgewinkelt)
Connection (2) SMA-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-142
Cable length 457 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei