135104-07-24.00 | Amphenol RF
Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-142, grommet black, 610 mm, 135104-07-24.00
Order No.: 81F2502
EAN: 4099891094119
MPN:
135104-07-24.00
Unit Price (€ / pc.)
45.4580 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,136.45 € *
Price list
Quantity
Price per unit*
25 pcs.
45.4580 €
50 pcs.
44.3632 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (angled) | |
| Connection (2) | SMA plug (angled) | |
| Cable length | 610 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-142 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |