135104-R1-12.00 | Amphenol RF

Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, 0.085" CONFORMABLE, 305 mm, 135104-R1-12.00

Order No.: 81F2581
EAN: 4099891094454
MPN:
135104-R1-12.00
Amphenol RF
135104-R1-12.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
54.0855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.09 € *
Price list
Quantity
Price per unit*
25 pcs.
54.0855 €
50 pcs.
52.7884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMA plug (angled)
Connection (2) SMA plug (angled)
Impedance 50 Ω
Cable type 0.085" CONFORMABLE
Cable length 305 mm
Logistics
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead