175101-10-36.00 | Amphenol RF
Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, LMR 400, grommet black, 914 mm, 175101-10-36.00
Order No.: 81F2545
EAN: 4099891094300
MPN:
175101-10-36.00
Unit Price (€ / pc.)
51.8602 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,296.50 € *
Price list
Quantity
Price per unit*
25 pcs.
51.8602 €
50 pcs.
50.6107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | N-Stecker (gerade) | |
Connection (2) | N-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | LMR 400 | |
Cable length | 914 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |