175101-17-48.00 | Amphenol RF
Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, LMR 200, grommet black, 1.219 m, 175101-17-48.00
Order No.: 81F2433
EAN: 4099891093914
MPN:
175101-17-48.00
Unit Price (€ / pc.)
40.2101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.21 € *
Price list
Quantity
Price per unit*
25 pcs.
40.2101 €
50 pcs.
39.2581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | N plug (straight) | |
Connection (2) | N plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | LMR 200 | |
Cable length | 1.219 m |
Download
Logistics
Country of origin | MX |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |