175101-19-48.00 | Amphenol RF

Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, RG-58, grommet black, 1.219 m, 175101-19-48.00

Order No.: 81F2429
EAN: 4099891093891
MPN:
175101-19-48.00
175101-19-48.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
39.6032 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
990.08 € *
Price list
Quantity
Price per unit*
25 pcs.
39.6032 €
50 pcs.
38.6512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) N-Stecker (gerade)
Connection (2) N-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-58
Cable length 1.219 m
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei