175101-21-12.00 | Amphenol RF
Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, LMR 195, grommet black, 305 mm, 175101-21-12.00
Order No.: 81F2338
EAN: 4099891093525
MPN:
175101-21-12.00
Unit Price (€ / pc.)
35.2121 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
880.30 € *
Price list
Quantity
Price per unit*
25 pcs.
35.2121 €
50 pcs.
34.3791 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | N plug (straight) | |
| Connection (2) | N plug (straight) | |
| Cable length | 305 mm | |
| Impedance | 50 Ω | |
| Cable type | LMR 195 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |