175101-R1-07.00 | Amphenol RF

Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, 0.085" CONFORMABLE, grommet black, 178 mm, 175101-R1-07.00

Order No.: 81F2546
EAN: 4099891094317
MPN:
175101-R1-07.00
175101-R1-07.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
51.4794 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,286.99 € *
Price list
Quantity
Price per unit*
25 pcs.
51.4794 €
50 pcs.
50.2418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) N-Stecker (gerade)
Connection (2) N-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type 0.085" CONFORMABLE
Cable length 178 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei