175101-R1-12.00 | Amphenol RF
Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, 0.085" CONFORMABLE, grommet black, 305 mm, 175101-R1-12.00
Order No.: 81F2601
EAN: 4099891094546
MPN:
175101-R1-12.00
Unit Price (€ / pc.)
58.5837 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.58 € *
Price list
Quantity
Price per unit*
25 pcs.
58.5837 €
50 pcs.
57.1795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | N plug (straight) | |
Connection (2) | N plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | 0.085" CONFORMABLE | |
Cable length | 305 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |