175101-R2-07.00 | Amphenol RF

Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, 0.141" CONFORMABLE, grommet black, 178 mm, 175101-R2-07.00

Order No.: 81F2552
EAN: 4099891094331
MPN:
175101-R2-07.00
Amphenol RF
175101-R2-07.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
52.2648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.26 € *
Price list
Quantity
Price per unit*
25 pcs.
52.2648 €
50 pcs.
51.0153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) N plug (straight)
Connection (2) N plug (straight)
Cable protection bushing colour black
Impedance 50 Ω
Cable type 0.141" CONFORMABLE
Cable length 178 mm
Logistics
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead