175101-R2-24.00 | Amphenol RF
Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, 0.141" CONFORMABLE, grommet black, 610 mm, 175101-R2-24.00
Order No.: 81F2631
EAN: 4099891094676
MPN:
175101-R2-24.00
Unit Price (€ / pc.)
68.1394 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.14 € *
Price list
Quantity
Price per unit*
25 pcs.
68.1394 €
50 pcs.
66.4972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | N plug (straight) | |
Connection (2) | N plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | 0.141" CONFORMABLE | |
Cable length | 610 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |