175106-07-18.00 | Amphenol RF

Coaxial cable, N socket (straight) to N plug (straight), 50 Ω, RG-142, 457 mm, 175106-07-18.00

Order No.: 81F2456
EAN: 4099891093969
MPN:
175106-07-18.00
175106-07-18.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
41.4477 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,036.19 € *
Price list
Quantity
Price per unit*
25 pcs.
41.4477 €
50 pcs.
40.4600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) N-Buchse (gerade)
Connection (2) N-Stecker (gerade)
Impedance 50 Ω
Cable type RG-142
Cable length 457 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei