175106-07-24.00 | Amphenol RF
Coaxial cable, N socket (straight) to N plug (straight), 50 Ω, RG-142, 610 mm, 175106-07-24.00
Order No.: 81F2513
EAN: 4099891094157
MPN:
175106-07-24.00
Unit Price (€ / pc.)
47.0050 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,175.13 € *
Price list
Quantity
Price per unit*
25 pcs.
47.0050 €
50 pcs.
45.8745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | N-Buchse (gerade) | |
Connection (2) | N-Stecker (gerade) | |
Impedance | 50 Ω | |
Cable type | RG-142 | |
Cable length | 610 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |