245101-01-06.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to SMA plug (straight), 50 Ω, RG-316/U, grommet black, 153 mm, 245101-01-06.00
Order No.: 81F1739
EAN: 4099891090449
MPN:
245101-01-06.00
Unit Price (€ / pc.)
16.9932 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.99 € *
Price list
Quantity
Price per unit*
25 pcs.
16.9932 €
50 pcs.
16.4934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | BNC plug (straight) | |
Connection (2) | SMA plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | RG-316/U | |
Cable length | 153 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |