245101-01-18.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to SMA plug (straight), 50 Ω, RG-316/U, grommet black, 457 mm, 245101-01-18.00
Order No.: 81F1812
EAN: 4099891090876
MPN:
245101-01-18.00
Unit Price (€ / pc.)
18.4569 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-316/U | |
Cable length | 457 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |