245101-01-M0.75 | Amphenol RF

Coaxial cable, BNC plug (straight) to SMA plug (straight), 50 Ω, RG-316/U, grommet black, 750 mm, 245101-01-M0.75

Order No.: 81F1933
EAN: 4099891091651
MPN:
245101-01-M0.75
Amphenol RF
245101-01-M0.75 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
21.9317 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.93 € *
Price list
Quantity
Price per unit*
25 pcs.
21.9317 €
50 pcs.
21.4081 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) BNC plug (straight)
Connection (2) SMA plug (straight)
Cable protection bushing colour black
Impedance 50 Ω
Cable type RG-316/U
Cable length 750 mm
Logistics
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead