245101-04-M0.50 | Amphenol RF
Coaxial cable, BNC plug (straight) to SMA plug (straight), 50 Ω, RG-58/U, grommet black, 500 mm, 245101-04-M0.50
Order No.: 81F1735
EAN: 4099891090418
MPN:
245101-04-M0.50
Unit Price (€ / pc.)
27.8698 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
27.87 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8698 €
5 pcs.
25.9182 €
10 pcs.
23.8476 €
25 pcs.
21.6937 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-58/U | |
Cable length | 500 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |