245101-07-06.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to SMA plug (straight), 50 Ω, RG-142, grommet black, 153 mm, 245101-07-06.00

Order No.: 81F1874
EAN: 4099891091262
MPN:
245101-07-06.00
245101-07-06.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
517.35 € *
Price list
Quantity
Price per unit*
25 pcs.
20.6941 €
50 pcs.
20.2062 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) SMA-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-142
Cable length 153 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei