245103-02-18.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to SMA plug (angled), 50 Ω, RG-174, grommet black, 457 mm, 245103-02-18.00

Order No.: 81F1807
EAN: 4099891090838
MPN:
245103-02-18.00
245103-02-18.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
472.43 € *
Price list
Quantity
Price per unit*
25 pcs.
18.8972 €
50 pcs.
18.3260 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) SMA-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-174
Cable length 457 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei