245103-05-48.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to SMA plug (angled), 75 Ω, RG-179, grommet black, 1.219 m, 245103-05-48.00

Order No.: 81F2361
EAN: 4099891093631
MPN:
245103-05-48.00
245103-05-48.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
35.4858 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
887.15 € *
Price list
Quantity
Price per unit*
25 pcs.
35.4858 €
50 pcs.
34.6290 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) SMA-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 75 Ω
Cable type RG-179
Cable length 1.219 m
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei