245107-02-06.00 | Amphenol RF

Coaxial cable, MMCX plug (straight) to SMA jack (straight), 50 Ω, RG-174, grommet black, 153 mm, 245107-02-06.00

Order No.: 81F1766
EAN: 4099891090586
MPN:
245107-02-06.00
245107-02-06.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
18.4926 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
462.32 € *
Price list
Quantity
Price per unit*
25 pcs.
18.4926 €
50 pcs.
17.9452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) MMCX-Stecker (gerade)
Connection (2) SMA-Buchse (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-174
Cable length 153 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei