245130-01-36.00 | Amphenol RF

Coaxial cable, MCX plug (angled) to SMA jack (straight), 50 Ω, RG-316, grommet black, 914 mm, 245130-01-36.00

Order No.: 81F2067
EAN: 4099891092399
MPN:
245130-01-36.00
Amphenol RF
245130-01-36.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
24.9781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.98 € *
Price list
Quantity
Price per unit*
25 pcs.
24.9781 €
50 pcs.
24.3712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) MCX plug (angled)
Connection (2) SMA jack (straight)
Cable protection bushing colour black
Impedance 50 Ω
Cable type RG-316
Cable length 914 mm
Logistics
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead