255101-01-48.00 | Amphenol RF

Coaxial cable, MCX plug (straight) to MCX plug (straight), 50 Ω, RG-316, grommet black, 1.219 m, 255101-01-48.00

Order No.: 81F2247
EAN: 4099891093266
MPN:
255101-01-48.00
255101-01-48.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
30.3807 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
759.52 € *
Price list
Quantity
Price per unit*
25 pcs.
30.3807 €
50 pcs.
29.6548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) MCX-Stecker (gerade)
Connection (2) MCX-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-316
Cable length 1.219 m
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei