255101-05-36.00 | Amphenol RF
Coaxial cable, MCX plug (straight) to MCX plug (straight), 75 Ω, RG-179/U, grommet black, 914 mm, 255101-05-36.00
Order No.: 81F2346
EAN: 4099891093563
MPN:
255101-05-36.00
Unit Price (€ / pc.)
34.9860 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
874.65 € *
Price list
Quantity
Price per unit*
25 pcs.
34.9860 €
50 pcs.
34.1411 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | MCX-Stecker (gerade) | |
Connection (2) | MCX-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 75 Ω | |
Cable type | RG-179/U | |
Cable length | 914 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |