255101-08-24.00 | Amphenol RF

Coaxial cable, MCX plug (straight) to MCX plug (straight), 50 Ω, RG-178, grommet black, 610 mm, 255101-08-24.00

Order No.: 81F1910
EAN: 4099891091491
MPN:
255101-08-24.00
255101-08-24.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
20.8131 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
520.33 € *
Price list
Quantity
Price per unit*
25 pcs.
20.8131 €
50 pcs.
20.3133 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) MCX-Stecker (gerade)
Connection (2) MCX-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-178
Cable length 610 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei