255104-01-06.00 | Amphenol RF

Coaxial cable, MCX plug (angled) to MCX plug (angled), 50 Ω, RG-316, grommet black, 153 mm, 255104-01-06.00

Order No.: 81F1868
EAN: 4099891091224
MPN:
255104-01-06.00
255104-01-06.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
19.6945 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
492.36 € *
Price list
Quantity
Price per unit*
25 pcs.
19.6945 €
50 pcs.
19.2304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) MCX-Stecker (abgewinkelt)
Connection (2) MCX-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-316
Cable length 153 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei