255104-01-12.00 | Amphenol RF

Coaxial cable, MCX plug (angled) to MCX plug (angled), 50 Ω, RG-316, grommet black, 305 mm, 255104-01-12.00

Order No.: 81F1912
EAN: 4099891091514
MPN:
255104-01-12.00
255104-01-12.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
20.8488 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
521.22 € *
Price list
Quantity
Price per unit*
25 pcs.
20.8488 €
50 pcs.
20.3490 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) MCX plug (angled)
Connection (2) MCX plug (angled)
Cable length 305 mm
Impedance 50 Ω
Cable type RG-316
Cable protection bushing colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes