255104-01-24.00 | Amphenol RF
Coaxial cable, MCX plug (angled) to MCX plug (angled), 50 Ω, RG-316, grommet black, 610 mm, 255104-01-24.00
Order No.: 81F4219
EAN: 4099891094942
MPN:
255104-01-24.00
Unit Price (€ / pc.)
23.2645 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
581.61 € *
Price list
Quantity
Price per unit*
25 pcs.
23.2645 €
50 pcs.
22.7171 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | MCX-Stecker (abgewinkelt) | |
Connection (2) | MCX-Stecker (abgewinkelt) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-316 | |
Cable length | 610 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |