255104-03-48.00 | Amphenol RF
Coaxial cable, MCX plug (angled) to MCX plug (angled), 50 Ω, RG-316DS, grommet black, 1.219 m, 255104-03-48.00
Order No.: 81F2393
EAN: 4099891093792
MPN:
255104-03-48.00
Unit Price (€ / pc.)
35.9261 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
898.15 € *
Price list
Quantity
Price per unit*
25 pcs.
35.9261 €
50 pcs.
35.0574 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | MCX plug (angled) | |
| Connection (2) | MCX plug (angled) | |
| Cable length | 1.219 m | |
| Impedance | 50 Ω | |
| Cable type | RG-316DS | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |