255110-01-12.00 | Amphenol RF
Coaxial cable, MCX plug (straight) to MCX socket (straight), 50 Ω, RG-316/U, grommet black, 305 mm, 255110-01-12.00
Order No.: 81F1857
EAN: 4099891091163
MPN:
255110-01-12.00
Unit Price (€ / pc.)
19.9563 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
498.91 € *
Price list
Quantity
Price per unit*
25 pcs.
19.9563 €
50 pcs.
19.4684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | MCX-Stecker (gerade) | |
Connection (2) | MCX-Buchse (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-316/U | |
Cable length | 305 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |