255110-01-48.00 | Amphenol RF
Coaxial cable, MCX plug (straight) to MCX socket (straight), 50 Ω, RG-316/U, grommet black, 1.219 m, 255110-01-48.00
Order No.: 81F4223
EAN: 4099891094980
MPN:
255110-01-48.00
Unit Price (€ / pc.)
25.5136 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
637.84 € *
Price list
Quantity
Price per unit*
25 pcs.
25.5136 €
50 pcs.
24.9067 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | MCX plug (straight) | |
| Connection (2) | MCX socket (straight) | |
| Cable length | 1.219 m | |
| Impedance | 50 Ω | |
| Cable type | RG-316/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |