265101-08-18.00 | Amphenol RF
Coaxial cable, MMCX plug (straight) to MMCX plug (straight), 50 Ω, RG-178, grommet black, 457 mm, 265101-08-18.00
Order No.: 81F1753
EAN: 4099891090494
MPN:
265101-08-18.00
Unit Price (€ / pc.)
18.1356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.14 € *
Price list
Quantity
Price per unit*
25 pcs.
18.1356 €
50 pcs.
17.6001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | MMCX plug (straight) | |
Connection (2) | MMCX plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | RG-178 | |
Cable length | 457 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |