265101-08-24.00 | Amphenol RF
Coaxial cable, MMCX plug (straight) to MMCX plug (straight), 50 Ω, RG-178, grommet black, 610 mm, 265101-08-24.00
Order No.: 81F4251
EAN: 4099891095017
MPN:
265101-08-24.00
Unit Price (€ / pc.)
28.8694 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
721.74 € *
Price list
Quantity
Price per unit*
25 pcs.
28.8694 €
50 pcs.
28.1673 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | MMCX plug (straight) | |
| Connection (2) | MMCX plug (straight) | |
| Cable length | 610 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-178 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |