265103-01-12.00 | Amphenol RF

Coaxial cable, MMCX plug (angled) to MMCX plug (straight), 50 Ω, RG-316, grommet black, 305 mm, 265103-01-12.00

Order No.: 81F1903
EAN: 4099891091453
MPN:
265103-01-12.00
265103-01-12.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
20.8845 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
522.11 € *
Price list
Quantity
Price per unit*
25 pcs.
20.8845 €
50 pcs.
20.3847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) MMCX-Stecker (abgewinkelt)
Connection (2) MMCX-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-316
Cable length 305 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei