265103-01-36.00 | Amphenol RF

Coaxial cable, MMCX plug (angled) to MMCX plug (straight), 50 Ω, RG-316, grommet black, 914 mm, 265103-01-36.00

Order No.: 81F2169
EAN: 4099891093006
MPN:
265103-01-36.00
265103-01-36.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
27.2034 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
680.08 € *
Price list
Quantity
Price per unit*
25 pcs.
27.2034 €
50 pcs.
26.5489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) MMCX-Stecker (abgewinkelt)
Connection (2) MMCX-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-316
Cable length 914 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei