265104-01-06.00 | Amphenol RF
Coaxial cable, MMCX plug (angled) to MMCX plug (angled), 50 Ω, RG-316, grommet black, 153 mm, 265104-01-06.00
Order No.: 81F1843
EAN: 4099891091064
MPN:
265104-01-06.00
Unit Price (€ / pc.)
19.5993 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
Connection (1) | MMCX-Stecker (abgewinkelt) | |
Connection (2) | MMCX-Stecker (abgewinkelt) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-316 | |
Cable length | 153 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |