265104-01-24.00 | Amphenol RF
Coaxial cable, MMCX plug (angled) to MMCX plug (angled), 50 Ω, RG-316, grommet black, 610 mm, 265104-01-24.00
Order No.: 81F2048
EAN: 4099891092283
MPN:
265104-01-24.00
Unit Price (€ / pc.)
24.4307 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
610.77 € *
Price list
Quantity
Price per unit*
25 pcs.
24.4307 €
50 pcs.
23.8476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | MMCX-Stecker (abgewinkelt) | |
Connection (2) | MMCX-Stecker (abgewinkelt) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-316 | |
Cable length | 610 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |