336206-12-0200 | Amphenol RF

Coaxial cable, TNC jack (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, 200 mm, 336206-12-0200

Order No.: 81F4292
EAN: 4099891095123
MPN:
336206-12-0200
336206-12-0200 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
25.7516 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
643.79 € *
Price list
Quantity
Price per unit*
25 pcs.
25.7516 €
50 pcs.
25.1447 €
*incl. VAT plus shipping costs
**Subject to prior sale

336206-12-0200 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 336206-12-0200 on our website. The manufacturer's description for the product 336206-12-0200 is: TNC Bulkhead Jack RP to AMC Plug on 1.13mm cable, 200 mm

More details about Amphenol RF 336206-12-0200

  • Product Description: TNC Bulkhead Jack RP to AMC Plug on 1.13mm cable, 200 mm
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 336206-12-0200

  • Cable Type: 1.13 mm
  • Connector 1 Type: TNC
  • Connector 1 Part Number: 122526RP
  • Connector 1 Style: Str Blkhd Jack RP
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 7.87 in (200mm)
Technical specifications
Anschluss (1) TNC-Buchse (gerade)
Anschluss (2) AMC-Stecker (abgewinkelt)
Impedanz 50 Ω
Kabel 1.13 mm Micro-Cable
Kabellänge 200 mm
Logistics
Ursprungsland MX
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei