336209-13-0100 | Amphenol RF

Coaxial cable, TNC jack (straight) to AMC plug (angled), 50 Ω, 1.32 mm micro cable, grommet black, 100 mm, 336209-13-0100

Order No.: 81F2365
EAN: 4099891093655
MPN:
336209-13-0100
336209-13-0100 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
32.3442 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
808.61 € *
Price list
Quantity
Price per unit*
25 pcs.
32.3442 €
50 pcs.
31.5588 €
*incl. VAT plus shipping costs
**Subject to prior sale

336209-13-0100 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 336209-13-0100 on our website. The manufacturer's description for the product 336209-13-0100 is: TNC Bulkhead Jack to AMC Plug on 1.32mm cable, 100 mm

More details about Amphenol RF 336209-13-0100

  • Product Description: TNC Bulkhead Jack to AMC Plug on 1.32mm cable, 100 mm
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 336209-13-0100

  • Cable Type: 1.32 mm
  • Connector 1 Type: TNC
  • Connector 1 Part Number: 122529-10
  • Connector 1 Style: Str Blkhd Jack
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 3.94 in (100mm)
Technical specifications
Connection (1) TNC-Buchse (gerade)
Connection (2) AMC-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type 1.32 mm Micro-Cable
Cable length 100 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei