336209-13-0200 | Amphenol RF
Coaxial cable, TNC jack (straight) to AMC plug (angled), 50 Ω, 1.32 mm micro cable, grommet black, 200 mm, 336209-13-0200
Order No.: 81F2376
EAN: 4099891093730
MPN:
336209-13-0200
Unit Price (€ / pc.)
32.7488 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
818.72 € *
Price list
Quantity
Price per unit*
25 pcs.
32.7488 €
50 pcs.
31.9753 €
*incl. VAT plus shipping costs
**Subject to prior sale
336209-13-0200 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 336209-13-0200 on our website. The manufacturer's description for the product 336209-13-0200 is: TNC Bulkhead Jack to AMC Plug on 1.32mm cable, 200 mmMore details about Amphenol RF 336209-13-0200
- Product Description: TNC Bulkhead Jack to AMC Plug on 1.32mm cable, 200 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 336209-13-0200
- Cable Type: 1.32 mm
- Connector 1 Type: TNC
- Connector 1 Part Number: 122529-10
- Connector 1 Style: Str Blkhd Jack
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 7.87 in (200mm)
Technical specifications
Connection (1) | TNC-Buchse (gerade) | |
Connection (2) | AMC-Stecker (abgewinkelt) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | 1.32 mm Micro-Cable | |
Cable length | 200 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |