336303-12-0050 | Amphenol RF

Coaxial cable, SMA jack (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, grommet black, 50 mm, 336303-12-0050

Order No.: 81F2068
EAN: 4099891092405
MPN:
336303-12-0050
336303-12-0050 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
25.5612 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
639.03 € *
Price list
Quantity
Price per unit*
25 pcs.
25.5612 €
50 pcs.
24.9543 €
*incl. VAT plus shipping costs
**Subject to prior sale

336303-12-0050 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 336303-12-0050 on our website. The manufacturer's description for the product 336303-12-0050 is: SMA Bulkhead Jack to AMC Plug on 1.13mm cable, 50 mm

More details about Amphenol RF 336303-12-0050

  • Product Description: SMA Bulkhead Jack to AMC Plug on 1.13mm cable, 50 mm
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active - Not Recommended for New Design
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 336303-12-0050

  • Cable Type: 1.13 mm
  • Connector 1 Type: SMA
  • Connector 1 Part Number: 132377
  • Connector 1 Style: Str Blkhd Jack
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 1.97 in (50mm)
Technical specifications
Connection (1) SMA-Buchse (gerade)
Connection (2) AMC-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type 1.13 mm Micro-Cable
Cable length 50 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei