336303-12-0250 | Amphenol RF
Coaxial cable, SMA jack (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, grommet black, 250 mm, 336303-12-0250
Order No.: 81F2110
EAN: 4099891092672
MPN:
336303-12-0250
Unit Price (€ / pc.)
26.5370 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.54 € *
Price list
Quantity
Price per unit*
25 pcs.
26.5370 €
50 pcs.
25.9063 €
*incl. VAT plus shipping costs
**Subject to prior sale
336303-12-0250 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 336303-12-0250 on our website. The manufacturer's description for the product 336303-12-0250 is: SMA Bulkhead Jack to AMC Plug on 1.13mm cable, 250 mmMore details about Amphenol RF 336303-12-0250
- Product Description: SMA Bulkhead Jack to AMC Plug on 1.13mm cable, 250 mm
- Product Type: Cable Assemblies
- Product Series:
- Product Status: Active - Not Recommended for New Design
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 336303-12-0250
- Cable Type: 1.13 mm
- Connector 1 Type: SMA
- Connector 1 Part Number: 132377
- Connector 1 Style: Str Blkhd Jack
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 9.84 in (250mm)
Technical specifications
Anschluss (1) | SMA-Buchse (gerade) | |
Anschluss (2) | AMC-Stecker (abgewinkelt) | |
Farbe der Knickschutztülle | schwarz | |
Impedanz | 50 Ω | |
Kabel | 1.13 mm Micro-Cable | |
Kabellänge | 250 mm |
Download
Logistics
Ursprungsland | MX |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |