336303-13-0250 | Amphenol RF

Coaxial cable, SMA jack (straight) to AMC plug (angled), 50 Ω, 1.32 mm micro cable, grommet black, 250 mm, 336303-13-0250

Order No.: 81F2108
EAN: 4099891092658
MPN:
336303-13-0250
Amphenol RF
336303-13-0250 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
26.4061 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.41 € *
Price list
Quantity
Price per unit*
25 pcs.
26.4061 €
50 pcs.
25.7635 €
*incl. VAT plus shipping costs
**Subject to prior sale

336303-13-0250 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 336303-13-0250 on our website. The manufacturer's description for the product 336303-13-0250 is: SMA Bulkhead Jack to AMC Plug on 1.32mm cable, 250 mm

More details about Amphenol RF 336303-13-0250

  • Product Description: SMA Bulkhead Jack to AMC Plug on 1.32mm cable, 250 mm
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active - Not Recommended for New Design
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 336303-13-0250

  • Cable Type: 1.32 mm
  • Connector 1 Type: SMA
  • Connector 1 Part Number: 132389
  • Connector 1 Style: Str Blkhd Jack
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 9.84 in (250mm)
Technical specifications
Connection (1) SMA jack (straight)
Connection (2) AMC plug (angled)
Cable protection bushing colour black
Impedance 50 Ω
Cable type 1.32 mm micro cable
Cable length 250 mm
Logistics
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead