336303-13-0300 | Amphenol RF
Coaxial cable, SMA jack (straight) to AMC plug (angled), 50 Ω, 1.32 mm micro cable, grommet black, 300 mm, 336303-13-0300
Order No.: 81F2115
EAN: 4099891092719
MPN:
336303-13-0300
Unit Price (€ / pc.)
26.6203 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.62 € *
Price list
Quantity
Price per unit*
25 pcs.
26.6203 €
50 pcs.
25.9896 €
*incl. VAT plus shipping costs
**Subject to prior sale
336303-13-0300 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 336303-13-0300 on our website. The manufacturer's description for the product 336303-13-0300 is: SMA Bulkhead Jack to AMC Plug on 1.32mm cable, 300 mmMore details about Amphenol RF 336303-13-0300
- Product Description: SMA Bulkhead Jack to AMC Plug on 1.32mm cable, 300 mm
- Product Type: Cable Assemblies
- Product Series:
- Product Status: Active - Not Recommended for New Design
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 336303-13-0300
- Cable Type: 1.32 mm
- Connector 1 Type: SMA
- Connector 1 Part Number: 132389
- Connector 1 Style: Str Blkhd Jack
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 11.81 in (300mm)
Technical specifications
Connection (1) | SMA jack (straight) | |
Connection (2) | AMC plug (angled) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | 1.32 mm micro cable | |
Cable length | 300 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |