336313-13-0100 | Amphenol RF
Coaxial cable, SMA jack (straight) to AMC plug (angled), 50 Ω, 1.32 mm micro cable, grommet black, 100 mm, 336313-13-0100
Order No.: 81F1395
EAN: 4099891089566
MPN:
336313-13-0100
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
100 pcs.
7.9373 €
250 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale
336313-13-0100 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 336313-13-0100 on our website. The manufacturer's description for the product 336313-13-0100 is: SMA Bulkhead Jack to AMC Plug on 1.32mm cable, 100 mmMore details about Amphenol RF 336313-13-0100
- Product Description: SMA Bulkhead Jack to AMC Plug on 1.32mm cable, 100 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 336313-13-0100
- Cable Type: 1.32 mm
- Connector 1 Type: SMA
- Connector 1 Style: Str Blkhd Jack
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 3.94 in (100mm)
Technical specifications
Anschluss (1) | SMA-Buchse (gerade) | |
Anschluss (2) | AMC-Stecker (abgewinkelt) | |
Farbe der Knickschutztülle | schwarz | |
Impedanz | 50 Ω | |
Kabel | 1.32 mm Micro-Cable | |
Kabellänge | 100 mm |
Download
Logistics
Ursprungsland | TH |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |