336313-14-0050 | Amphenol RF

Coaxial cable, SMA jack (straight) to AMC plug (angled), 50 Ω, 1.37 mm micro cable, grommet black, 50 mm, 336313-14-0050

Order No.: 81F1362
EAN: 4099891089382
MPN:
336313-14-0050
336313-14-0050 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
766.36 € *
Price list
Quantity
Price per unit*
100 pcs.
7.6636 €
250 pcs.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale

336313-14-0050 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 336313-14-0050 on our website. The manufacturer's description for the product 336313-14-0050 is: SMA Bulkhead Jack to AMC Plug on 1.37mm cable, 50 mm

More details about Amphenol RF 336313-14-0050

  • Product Description: SMA Bulkhead Jack to AMC Plug on 1.37mm cable, 50 mm
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 336313-14-0050

  • Cable Type: 1.37 mm
  • Connector 1 Type: SMA
  • Connector 1 Style: Str Blkhd Jack
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 1.97 in (50mm)
Technical specifications
Connection (1) SMA-Buchse (gerade)
Connection (2) AMC-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type 1.37 mm Micro-Cable
Cable length 50 mm
Logistics
Country of origin TH
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei